HARTING Technology Group14310416102000Connector Terminal Blocks
Conn Spring Cage Terminal Block F 4 POS 5mm Push-In Cage Clamp RA Cable Mount 12A har-flexicon® Bulk
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Spring Cage Terminal Block | |
F | |
4 | |
1 | |
5 | |
4 | |
Right Angle | |
12 | |
300V | |
1000 | |
-40 | |
110 | |
Bulk | |
20 | |
14.9 | |
Green | |
har-flexicon® | |
Cable Mount |
Know that you will have strong connections between circuits when you use Harting's spring cage terminal block 14310416102000 PCB terminal block. This F connector has 4 F contacts. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5 mm. It has a female type gender. It has a maximum voltage rating of 300 V. 14310416102000 is housed in polyamide/polyphthalamide. This device has a maximum current rating of 12 A. This quick disconnect terminal has an operating temperature of -40 to 110 °C. This product is 14.9 mm tall. Its wire is 12-30 AWG.