HARTING Technology Group14310417102000Connector Terminal Blocks

Conn Spring Cage Terminal Block F 4 POS 5.08mm RA Cable Mount 12A har-flexicon® Bulk

Connect test equipment together with other components by using this spring cage terminal block 14310417102000 PCB terminal block from Harting. This F connector has 4 F contacts. This is a 1-row connector. It has a female type gender. It has a maximum voltage rating of 300 V. Its pitch is 5.08 mm. It has a right angle body orientation. 14310417102000 is housed in polyamide/polyphthalamide. This device has a maximum current rating of 12 A. This quick disconnect terminal has an operating temperature of -40 to 110 °C. Its wire is 12-30 AWG. This product is 14.9 mm tall.

33 parts: Ships in 10 days

    Total$51.02Price for 33

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1422+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Italy
      • In Stock: 33 parts
      • Price: $1.546