HARTING Technology Group14310513101000Connector Terminal Blocks

Conn Terminal Block F 5 POS 2.54mm Push-In Spring ST Cable Mount 6A Bulk

When you implement this spring cage terminal block 14310513101000 PCB terminal block from Harting, you will get the best connections results for your circuit! This F connector's 5 contacts that are made out of copper alloy and plated with tin. This is a 1-row connector. It has a maximum voltage rating of 160 V. It has a female type gender. Its pitch is 2.54 mm. It has a straight body orientation. 14310513101000 is housed in liquid crystal polymer. This device has a maximum current rating of 6 A. Its wire is 20-24 AWG. This quick disconnect terminal has an operating temperature of -40 to 125 °C. This product is 18 mm long, 4.9 mm tall and 14.2 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 75
  • Manufacturer Lead Time:
    11 weeks
    • Price: $1.6879
    1. 75+$1.6879
    2. 525+$1.4779
    3. 1050+$1.2745