HARTING Technology Group14310614401000Connector Terminal Blocks
Conn Terminal Block F 6 POS 3.5mm Screw ST Cable Mount 10A har-flexicon® Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
6 | |
1 | |
3.5 | |
6 | |
Screw | |
Straight | |
10 | |
300V | |
1000 | |
-40 | |
110 | |
Bulk | |
21 | |
19.2 | |
10.35 | |
Green | |
har-flexicon® | |
Cable Mount |
Ideal for testing purposes this 14310614401000 PCB terminal block manufactured from Harting will exceed your needs. This F connector has 6 F contacts. It has a maximum voltage rating of 300 V. Its pitch is 3.5 mm. It has a straight body orientation. It has a female type gender. This is a 1-row connector. 14310614401000 is housed in polyamide/polyphthalamide. This device has a maximum current rating of 10 A. It uses the screw termination method. This product is 21 mm long, 10.35 mm tall and 19.2 mm deep. Its wire is 14-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 110 °C.