HARTING Technology Group14311014401000Connector Terminal Blocks

Conn Terminal Block F 10 POS 3.5mm Screw ST Cable Mount 10A har-flexicon® Bulk

This 14311014401000 PCB terminal block manufactured from Harting will bridge different sections of wires together. This F connector has 10 F contacts. This is a 1-row connector. It has a maximum voltage rating of 300 V. Its pitch is 3.5 mm. It has a female type gender. It has a straight body orientation. This device has a maximum current rating of 10 A. 14311014401000 is housed in polyamide/polyphthalamide. It uses the screw termination method. This product is 35 mm long, 10.35 mm tall and 19.2 mm deep. Its wire is 14-30 AWG. This quick disconnect terminal has an operating temperature of -40 to 110 °C.

No Stock Available

Quantity Increments of 1 Minimum 26
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    • Price: