HARTING Technology Group14311214401000Connector Terminal Blocks

Conn Terminal Block F 12 POS 3.5mm Screw ST Cable Mount 10A har-flexicon® Bulk

This 14311214401000 PCB terminal block manufactured from Harting will connect wires together. This F connector has 12 F contacts. Its pitch is 3.5 mm. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 300 V. It has a female type gender. 14311214401000 is housed in polyamide/polyphthalamide. This device has a maximum current rating of 10 A. This quick disconnect terminal has an operating temperature of -40 to 110 °C. Its wire is 14-30 AWG. It uses the screw termination method. This product is 42 mm long, 10.35 mm tall and 19.2 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 21
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    0 weeks
    • Price: