HARTING Technology Group14311214402000Connector Terminal Blocks
Conn Terminal Block F 12 POS 3.5mm Screw RA Cable Mount 10A har-flexicon® Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
12 | |
1 | |
3.5 | |
12 | |
Screw | |
Right Angle | |
10 | |
300V | |
1000 | |
-40 | |
110 | |
Bulk | |
42 | |
18.4 | |
15.5 | |
Green | |
har-flexicon® | |
Cable Mount |
Say goodbye to wires becoming undone by using this 14311214402000 PCB terminal block developed by Harting. This F connector has 12 F contacts. It has a maximum voltage rating of 300 V. This is a 1-row connector. It has a female type gender. It has a right angle body orientation. Its pitch is 3.5 mm. 14311214402000 is housed in polyamide/polyphthalamide. This device has a maximum current rating of 11 A. Its wire is 14-30 AWG. It uses the screw termination method. This product is 42 mm long, 15.5 mm tall and 18.4 mm deep. This quick disconnect terminal has an operating temperature of -40 to 110 °C.