HARTING Technology Group14311216402000Connector Terminal Blocks
Conn Terminal Block F 12 POS 5mm Screw RA Cable Mount 15A har-flexicon® Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Terminal Block | |
F | |
12 | |
1 | |
5 | |
12 | |
Screw | |
Right Angle | |
15 | |
300V | |
1000 | |
-40 | |
110 | |
Bulk | |
20.66 | |
60 | |
8.2 | |
10 | |
Green | |
har-flexicon® | |
Cable Mount |
Need to ensure strong connections between circuits? This 14311216402000 PCB terminal block from Harting will do just that! This F connector has 12 F contacts. It has a female type gender. It has a maximum voltage rating of 300 V. It has a right angle body orientation. This is a 1-row connector. Its pitch is 5 mm. This device has a maximum current rating of 15 A. 14311216402000 is housed in polyamide/polyphthalamide. It uses the screw termination method. This quick disconnect terminal has an operating temperature of -40 to 110 °C. Its wire is 12-30 AWG. This product is 60 mm long, 10 mm tall and 8.2 mm deep.