Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
The sensor actuator 1436398 connector from Phoenix Contact is the best way to connect any inputs you need for your application. It has a receptacle type gender. This male connector's 5 contacts that are made out of brass and plated with gold. It has a straight body orientation. This device has a maximum current rating of 4 A. This product is 17 mm long and 20.5 mm. It uses the solder cup termination method. This circular connector has an operating temperature of -25 to 85 °C.