EU RoHS | Supplier Unconfirmed |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | Test Lead |
Maximum Operating Temperature (°C) | 55 |
Dimensions (mm) | 1602.74 |
This device has a maximum current rating of 15 A. This has a Horizontal Stacking Banana to Horizontal Stacking Banana connector. Its wire is 18 AWG. It has a PVC cable.