Molex1451300501Cable Assembly AC Power
Cable Assembly AC Power 0.15m Nano-Fit to Nano-Fit 5 to 5 POS F-F Crimp-Crimp 20AWG
Compliant | |
EAR99 | |
Active | |
8544.42.90.90 | |
Automotive | No |
PPAP | No |
0.15 | |
20 | |
Nano-Fit | |
Nano-Fit | |
F-F | |
Crimp-Crimp | |
5 to 5 | |
Straight to Straight | |
8/Contact | |
250V | |
High Conductivity Copper | |
Matte Tin | |
Black |
EDA / CAD Models |