Reduced Price
Molex1451320600Cable Assembly AC Power
Cable Assembly AC Power 0.075m Micro-Fit to Micro-Fit 6 to 6 POS F-F Crimp-Crimp 20AWG
Compliant | |
EAR99 | |
Active | |
8544.42.20.00 | |
Automotive | No |
PPAP | No |
0.075 | |
20 | |
Micro-Fit | |
Micro-Fit | |
F-F | |
Crimp-Crimp | |
6 to 6 | |
Straight to Straight | |
8.5/Contact | |
Phosphor Bronze | |
Tin | |
Black |
EDA / CAD Models |