| Compliant | |
| EAR99 | |
| Active | |
| 8517.71.00.00 | |
| Automotive | No |
| PPAP | No |
| Wi-Fi | |
| Omni-Directional | |
| Linear | |
| 2400|4900 | |
| 2483.5|5930 | |
| 50 | |
| IPEX MHF|U.FL | |
| Film | |
| Mounting | Adhesive |
| Package Height | 0.1 mm |
| Package Width | 9 mm |
| Package Length | 34.9 mm |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
