Compliant | |
EAR99 | |
Active | |
8517.71.00.00 | |
Automotive | No |
PPAP | No |
Wi-Fi | |
Omni-Directional | |
Linear | |
2400|4900 | |
2483.5|5930 | |
4.25dBi(Max) | |
MHF4 | |
Film | |
Mounting | Adhesive |
Package Height | 0.1 mm |
Package Width | 9 mm |
Package Length | 34.9 mm |
EDA / CAD Models |
Compliant | |
EAR99 | |
Active | |
8517.71.00.00 | |
Automotive | No |
PPAP | No |
Wi-Fi | |
Omni-Directional | |
Linear | |
2400|4900 | |
2483.5|5930 | |
4.25dBi(Max) | |
MHF4 | |
Film | |
Mounting | Adhesive |
Package Height | 0.1 mm |
Package Width | 9 mm |
Package Length | 34.9 mm |
EDA / CAD Models |