Molex1462200100Antennas
Antenna GPS/WLAN 3.8dBi Gain 1602MHz/2483.5MHz/6000MHz/5850MHz Film
Compliant | |
5A991g. | |
Active | |
8529.10.40.40 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
GPS/WLAN | |
Omni-Directional | |
Linear | |
1575.42|2400|3000|5150 | |
1602|2483.5|6000|5850 | |
3.8dBi(Max) | |
50 | |
Film | |
Mounting | Screw |
Package Height | 0.81 mm |
Package Width | 16.6 mm |
Package Length | 53.5 mm |
EDA / CAD Models |