Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switching | |
Enclosed | |
Silver | |
AC/DC | |
1 | |
Adjustable | |
22 to 28 | |
3 | |
72 | |
85 | |
264 | |
80 | |
370 | |
47 to 63 | |
87 | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
No | |
-25 | |
70 | |
578 | |
Mounting | DIN Rail |
Package Height | 125 |
Package Width | 34 |
Package Length | 100 |
PCB changed | 8 |
8 |