Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switching | |
Enclosed | |
Silver | |
AC/DC | |
1 | |
Adjustable | |
22 to 28 | |
20 | |
480 | |
400|500 | |
450 | |
800 | |
47 to 63 | |
89 | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
No | |
-25 | |
70 | |
1495 | |
Mounting | DIN Rail |
Package Height | 125 mm |
Package Width | 100 mm |
Package Length | 120 mm |
PCB changed | 11 |
11 |