Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switching | |
DIN Rail | |
Orange and Black | |
AC/DC | |
1 | |
Fixed | |
24 | |
6 | |
120 | |
320 | |
400|500 | |
575 | |
450 | |
800 | |
4000V | |
0.3 | |
45 to 65 | |
±1 | |
90 | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
No | |
-25 | |
70 | |
850 | |
Mounting | DIN Rail |
Package Height | 130 mm |
Package Width | 40 mm |
Package Length | 125 mm |
PCB changed | 12 |
12 |