Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Switching | |
DIN Rail | |
Orange and Black | |
AC/DC | |
1 | |
Fixed | |
48 | |
24 | |
960 | |
85 | |
277 | |
80 | |
370 | |
4000V | |
10 | |
45 to 65 | |
±1 | |
94 | |
No | |
Screw Terminal Block | |
Screw Terminal Block | |
Yes | |
No | |
-25 | |
70 | |
1350 | |
Mounting | DIN Rail |
Package Height | 130 |
Package Width | 140 |
Package Length | 150 |
PCB changed | 11 |
11 |