Vishay14910F0GJSX10105KA
Res Cermet POT 1M Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (31.06 X 12.5 X 13.1mm) Pin Panel Mount/Through Hole
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this 14910F0GJSX10105KA potentiometer from Vishay is your solution! This product has a resistance value of 1M Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±150 ppm/°C. This device utilizes cermet technology. This product is 31.06 mm long, 13.1 mm tall and 12.5 mm deep. This part has an operating temperature of -40 to 125 °C. It has a tolerance of 10%. The 14910F0GJSX10105KA part has a pin termination style.
EDA / CAD Models |