Vishay14910FAGJSX10102KA

Res Cermet POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 6.35mm (31.06 X 12.5 X 13.1mm) Pin Panel Mount/Through Hole

Optimize functionality in your circuit by placing this 14910FAGJSX10102KA potentiometer from Vishay at critical points. This durable part has a power rating of 1 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±150 ppm/°C. This product is 31.06 mm long, 13.1 mm tall and 12.5 mm deep. This part has an operating temperature of -40 to 125 °C. The 14910FAGJSX10102KA part has a pin termination style. This device is made with cermet technology. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 25
  • Manufacturer Lead Time:
    14 weeks
    • Price: $15.378
    1. 1+$15.378
    2. 50+$15.170
    3. 100+$14.990
    4. 250+$14.792
    5. 500+$14.592
    6. 1000+$14.391
    7. 2500+$14.233
    8. 5000+$14.079