Grayhill14SP-L1-02-RSwitch Key

Switch Key N.O. SPST 0.1A 30VDC 5.84N Gull Wing 200000Cycles SMD Medical T/R

With the turn of a key, this 14SP-L1-02-R key switch from Grayhill can power on and off your project! It has a SPST configuration. This part has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 14SP-L1-02-R part has a gull wing termination style. The maximum DC voltage rating is 30 VDC. This product is 12.45 mm long, 9.3 mm tall and 12.45 mm deep.

No Stock Available

Quantity Increments of 200 Minimum 200
  • Manufacturer Lead Time:
    12 weeks
    • Price: $28.85
    1. 1+$28.85
    2. 600+$25.44
    3. 1000+$23.32