CONEC Elektronische Bauelemente GmbH15-000493
Conn D-Sub M 15 POS Solder ST Thru-Hole 15 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Communicate with your serial connections using the ip67 d-sub 15-000493 DVI connector from Conec. This male connector has 15 male contacts. It has a straight body orientation. This 2-row connector has a single port. Its 15 terminals use the solder termination method. This product is 39.4 mm long, 21.1 mm tall and 18.23 mm deep.