Reduced Price
Molex15921120Connector SCSI
Conn EBBI RCP 120 POS 2.54mm Solder ST Thru-Hole 120 Terminal 1 Port EBBI™ Tray
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EBBI | |
RCP | |
120 | |
120 | |
1 | |
Solder | |
2.54 | |
Straight | |
1/Contact | |
30V | |
-40 | |
105 | |
2000 | |
Tray | |
6.601 | |
87.6 | |
9.84 | |
9.8 | |
EBBI™ | |
Copper Alloy | |
Gold Over Nickel | |
Through Hole |
EDA / CAD Models |