PRECI-DIP SA150-80-640-00-006101Connector Socket
Conn DIP Adapter HDR 40 POS 2.54mm Solder ST Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
DIP Adapter | |
HDR | |
40 | |
2 | |
2.54 | |
Solder | |
Straight | |
1 | |
150VDC|100VAC | |
-55 | |
125 | |
100 | |
Box | |
50.8 | |
17.7 | |
7.1 | |
Through Hole |
Never worry about data not going through by using this dip adapter 150-80-640-00-006101 connector socket from Precidip. This PL connector's 40 contacts that are made out of brass and plated with tin. It has a plug type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2.54 mm. 150-80-640-00-006101 is housed in polychlorinated terphenyl. This device has a maximum current rating of 1 A. It uses the solder termination method. This product is 50.8 mm long, 7.1 mm tall and 17.7 mm deep. This connector socket has an operating temperature of -55 to 125 °C. It is insulated with polychlorinated terphenyl.