Cornell Dubilier Electronics150103K630BBCapacitor Film

Cap Film 0.01uF 630V PET 10% (6 X 16.5mm) Axial 125°C Bulk

The various voltage ratings and capacitance values of this 150103K630BB plastic film capacitor from Cornell Dubilier makes it great for various electronic applications. It can withstand a voltage of 630 VDC|220VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm. The 150103K630BB polypropylene film capacitor has an axial termination style. Its capacitance value is 0.01uF. This product is 16.5(Max) mm long with a diameter of 6(Max) mm. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    20 weeks
    • Price: