Cornell Dubilier Electronics150104K400ECCapacitor Film

Cap Film 0.1uF 400V PET 10% (8 X 20.5mm) Axial 125°C Bulk

Looking to smooth voltages and improve signals for any filter or audio based design? This 150104K400EC plastic film capacitor from Cornell Dubilier will work great. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm. Its capacitance value is 0.1uF. This product is 20.5(Max) mm long with a diameter of 8(Max) mm. The 150104K400EC polypropylene film capacitor has an axial termination style.

Import TariffMay apply to this part

5,000 parts: Ships today

    Total$1.88Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2214+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      China
      • In Stock: 5,000 parts
      • Price: $1.8794