Cornell Dubilier Electronics150105J250JECapacitor Film

Cap Film 1uF 250V PET 5% (10.5 X 28mm) Axial 125°C Bulk

This 150105J250JE plastic film capacitor from Cornell Dubilier comes in many capacitance values so that you choose the right one for your circuit design. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 28(Max) mm long with a diameter of 10.5(Max) mm. The 150105J250JE polypropylene film capacitor has an axial termination style. Its capacitance value is 1uF. This part has a lead diameter of 0.8 mm. It has a tolerance of 5%.

927 parts: Ships in 3 days

    Total$23.34Price for 13

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 927 parts
      • Price: $1.795