PHOENIX CONTACT1501265Sensor Accessories

Connector, Universal, 4-position, Plug straight M8

By using this sensor actuator 1501265 connector from Phoenix Contact you can connect circular peripherals straight to your device. It has a plug type gender. It has a straight body orientation. Its shell size arrangement is plated in nickel. This male connector's 4 contacts that are made out of brass and plated with gold. This product is 45 mm long with a diameter of 12 mm. This circular connector has an operating temperature of -40 to 85 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    6 weeks
    • Price: $21.53
    1. 1+$21.53
    2. 5+$20.74
    3. 10+$20.14
    4. 25+$19.95
    5. 50+$18.97
    6. 100+$17.83
    7. 250+$17.63