Cornell Dubilier Electronics150224J400FECapacitor Film

Cap Film 0.22uF 400V PET 5% (8.5 X 28mm) Axial 125°C Bulk

This low-inductance and low-cost 150224J400FE film capacitor from Cornell Dubilier will smooth voltages and improve signals for any filter or audio based design. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. This part has a lead diameter of 0.8 mm. The 150224J400FE polypropylene film capacitor has an axial termination style. Its capacitance value is 0.22uF. This product is 28(Max) mm long with a diameter of 8.5(Max) mm.

Import TariffMay apply to this part if shipping to the United States

3,913 parts: Ships tomorrow

    Total$1.12Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 3,913 parts
      • Price: $1.1166