Cornell Dubilier Electronics150224J630LECapacitor Film

Cap Film 0.22uF 630V PET 5% (11.5 X 28mm) Axial 125°C Bulk

The materials used to construct this 150224J630LE plastic film capacitor from Cornell Dubilier gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 630 VDC|220VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.8 mm. It has a tolerance of 5%. This product is 28(Max) mm long with a diameter of 11.5(Max) mm. Its capacitance value is 0.22uF. The 150224J630LE polypropylene film capacitor has an axial termination style.

Import TariffMay apply to this part if shipping to the United States

585 parts: Ships today

    Total$2.79Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1901+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 585 parts
      • Price: $2.790