Lumberg Holding GmbH & Co. KG1503 17Connector Audio and Video
Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 5 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
3.5MM Stereo Jack | |
F | |
3 | |
5 | |
1 | |
Solder | |
Right Angle | |
1 | |
34VAC|34VDC | |
100 | |
30 | |
-10 | |
70 | |
5000 | |
11.5 | |
17.6 | |
6 | |
Copper Alloy | |
Silver | |
Polybutylene Terephthalate | |
Through Hole |
EDA / CAD Models |