Lumberg Holding GmbH & Co. KG1503 06Connector Audio and Video
Conn 3.5MM Mono Jack F 2 POS Solder RA Thru-Hole 2 Terminal 1 Port Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
3.5MM Mono Jack | |
F | |
2 | |
2 | |
1 | |
Solder | |
Right Angle | |
1 | |
34VAC|34VDC | |
100 | |
30 | |
-20 | |
70 | |
5000 | |
Bulk | |
8.5 | |
15.5 | |
7 | |
Brass/Copper Alloy | |
Polybutylene Terephthalate | |
Through Hole |
The 3.5mm mono jack 1503 06 audio and video connector from Lumberg is the best when it comes to handling your video and audio needs. This F connector's 2 contacts that are made out of brass/copper alloy. It has a female type gender. This connector has a single port. It has a maximum voltage rating of 34 VDC|34VAC. It has a right angle body orientation. This device has a maximum current rating of 1 A. 1503 06 is housed in polybutylene terephthalate. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature range of -20 °C to 70 °C. Its 2 terminals use the solder termination method. This product is 8.5 mm long, 7 mm tall and 15.5 mm deep.