Lumberg Holding GmbH & Co. KG1503 08Connector Audio and Video

Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk

The 3.5mm stereo jack 1503 08 audio and video connector from Lumberg allows you to operate video and sound in your design. This F connector's 3 contacts that are made out of copper alloy and plated with tin. It has a female type gender. It has a right angle body orientation. This connector has a single port. It has a maximum voltage rating of 34 VDC|34VAC. This device has a maximum current rating of 1 A. 1503 08 is housed in polybutylene terephthalate. This product comes packaged in bulk, so the parts will be stored loosely. This product is 7 mm long, 6.1 mm tall and 14.5 mm deep. Its 3 terminals use the solder termination method. This part has an operating temperature range of -20 °C to 70 °C.

BuyingOptionsHeadingWithPartsAndDispatchDate

This item has been discontinued

    Total$0.70Price for 1

    • DispatchEstimateInDaysLabel

      Ships from:
      CountryName
      Date Code:
      2316+
      Manufacturer Lead Time:
      ManufacturerLeadTime
      Country Of origin:
      CountryName
      • In Stock: StockMessage
      • Price: $0.7004