Lumberg Holding GmbH & Co. KG1503 09Connector Audio and Video
Conn 3.5MM Stereo Jack F 3 POS Solder Lug RA Panel Mount 3 Terminal 1 Port Reel
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
3.5MM Stereo Jack | |
F | |
3 | |
3 | |
1 | |
Solder Lug | |
Right Angle | |
1 | |
34VAC|34VDC | |
-20 | |
70 | |
Reel | |
11.5 | |
17.6 | |
6 | |
150 | |
Brass | |
Silver | |
Polyphenylene Oxide | |
Panel Mount |
EDA / CAD Models |