Top Searched
Lumberg Holding GmbH & Co. KG150313VP3Connector Audio and Video
Conn 3.5MM Stereo Jack F 4 POS Solder RA SMD 4 Terminal 1 Port Reel
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
3.5MM Stereo Jack | |
F | |
4 | |
4 | |
1 | |
Solder | |
Right Angle | |
1 | |
34VAC|34VDC | |
100 | |
30 | |
-20 | |
70 | |
Reel | |
7 | |
15.8 | |
6 | |
Copper Alloy | |
Silver | |
Polybutylene Terephthalate | |
Surface Mount |
This 3.5mm stereo jack 1503 13 VP3 audio and video connector from Lumberg can be adopted in any design which needs a peripheral audio and video device connected to it. This F connector's 4 contacts that are made out of copper alloy and plated with silver. It has a female type gender. It has a maximum voltage rating of 34 VDC|34VAC. It has a right angle body orientation. This connector has a single port. 1503 13 VP3 is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A. Its 4 terminals use the solder termination method. This product is 7 mm long, 6 mm tall and 15.8 mm deep. This part has an operating temperature range of -20 °C to 70 °C.
EDA / CAD Models |