Cornell Dubilier Electronics150332J630BBCapacitor Film
Cap Film 0.0033uF 630V PET 5% (6 X 16.5mm) Axial 125°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.60 | |
Automotive | No |
PPAP | No |
0.0033uF | |
5% | |
220VAC|630VDC | |
PET | |
Through Hole | |
Axial | |
6 X 16.5 | |
-55 | |
125 | |
6(Max) | |
16.5(Max) | |
0.6 | |
40 |
Ideal for smoothing voltages or improving signals, Cornell Dubilier's 150332J630BB plastic film capacitor is a low-cost solution. It can withstand a voltage of 630 VDC|220VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm. The 150332J630BB polypropylene film capacitor has an axial termination style. Its capacitance value is 0.0033uF. It has a tolerance of 5%. This product is 16.5(Max) mm long with a diameter of 6(Max) mm.