Cornell Dubilier Electronics150473J250BBCapacitor Film

Cap Film 0.047uF 250V PET 5% (6 X 16.5mm) Axial 125°C Bulk

Perfect for smoothing voltages and improving signals for any filter or audio based design, this 150473J250BB plastic film capacitor from Cornell Dubilier is perfect. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 16.5(Max) mm long with a diameter of 6(Max) mm. The 150473J250BB polypropylene film capacitor has an axial termination style. It has a tolerance of 5%. Its capacitance value is 0.047uF. This part has a lead diameter of 0.6 mm.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    20 weeks
    • Price: