Cornell Dubilier Electronics150474J250HCCapacitor Film
Cap Film 0.47uF 250V PET 5% (9.5 X 20.5mm) Axial 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.60 | |
Automotive | No |
PPAP | No |
0.47uF | |
5% | |
160VAC|250VDC | |
PET | |
Through Hole | |
Axial | |
9.5 X 20.5 | |
-55 | |
125 | |
Bulk | |
9.5(Max) | |
20.5(Max) | |
0.8 | |
40 |
The various voltage ratings and capacitance values of this 150474J250HC plastic film capacitor from Cornell Dubilier makes it great for various electronic applications. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. The 150474J250HC polypropylene film capacitor has an axial termination style. It has a tolerance of 5%. Its capacitance value is 0.47uF. This product is 20.5(Max) mm long with a diameter of 9.5(Max) mm. This part has a lead diameter of 0.8 mm.