Cornell Dubilier Electronics150474J400LFCapacitor Film
Cap Film 0.47uF 400V PET 5% (11.5 X 33mm) Axial 125°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.10 | |
Automotive | No |
PPAP | No |
Ideal for smoothing voltages or improving signals, Cornell Dubilier's 150474J400LF plastic film capacitor is a low-cost solution. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 5%. The 150474J400LF polypropylene film capacitor has an axial termination style. This part has a lead diameter of 0.8 mm. Its capacitance value is 0.47uF. This product is 33(Max) mm long with a diameter of 11.5(Max) mm.
EDA / CAD Models |