Cornell Dubilier Electronics150474K250HCCapacitor Film

Cap Film 0.47uF 250V PET 10% (9.5 X 20.5mm) Axial 125°C Bulk

The materials used to construct this 150474K250HC plastic film capacitor from Cornell Dubilier gives it the right characteristics to smooth out voltages and improve signals in electronic circuits. It can withstand a voltage of 250 VDC|160VAC. This polypropylene film capacitor has a maximum operating temperature of 125 °C. This product is 20.5(Max) mm long with a diameter of 9.5(Max) mm. The 150474K250HC polypropylene film capacitor has an axial termination style. Its capacitance value is 0.47uF. This part has a lead diameter of 0.8 mm. It has a tolerance of 10%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    18 weeks
    • Price: