PHOENIX CONTACT1506765Sensor Accessories

Connector, 4-position, Plug straight M8, A-coded, knurl material: Nickel-plated brass, external cable diameter 3 mm to 5 mm

Look how much better your peripherals will perform when attaching this sensor actuator 1506765 connector from Phoenix Contact. It has a straight body orientation. It has a plug type gender. This male connector's 4 contacts that are made out of brass and plated with gold. This product is 35.4 mm long with a diameter of 12 mm. This circular connector has an operating temperature of -25 to 90 °C.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    4 weeks
    • Price: $21.74
    1. 1+$21.74