PHOENIX CONTACT1506778Sensor Accessories

Connector, Universal, 3-position, Socket straight M8 For Sensor

Look how much better your peripherals will perform when attaching this sensor actuator 1506778 connector from Phoenix Contact. This female connector's 3 contacts that are made out of brass and plated with gold over nickel. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 90 °C. This product is 33.9 mm long with a diameter of 12 mm.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    4 weeks
    • Price: $18.70
    1. 1+$18.70