Vishay150D105X9050A2BE3Capacitor Tantalum Solid
Cap Tant Solid 1uF 50V 10%( 3.43 X 7.26mm) Axial 125°C Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | No |
PPAP | No |
Solid | |
1uF | |
10% | |
50VDC | |
0.5 | |
Polar | |
2 | |
Axial Lead|Hermetically Sealed|Metal Case | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
3.43 X 7.26 | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
10.72 | |
7.26 | |
3.43 | |
0.51 |
This 150D105X9050A2BE3 tantalum solid capacitor from Vishay provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 50 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. This product is 7.26 mm long with a diameter of 3.43 mm. Its capacitance value is 1uF. The 150D105X9050A2BE3 solid capacitor has an axial termination style.
EDA / CAD Models |