Vishay150D156X9020B2BE3Capacitor Tantalum Solid
Cap Tant Solid 15uF 20V 10%( 4.7 X 12.04mm) Axial 125°C Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Solid | |
15uF | |
10% | |
20VDC | |
2 | |
Polar | |
6 | |
Axial Lead|Hermetically Sealed|Metal Case | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
4.7 X 12.04 | |
85 to 125 | |
-55 | |
125 | |
Bulk | |
15.49 | |
12.04 | |
4.7 | |
0.51 |
The higher stability of this 150D156X9020B2BE3 solid tantalum capacitor from Vishay compared to its aluminum counterpart allows it to keep its properties through a variety of operating conditions. It can withstand a voltage of 20 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 2 μA. Its capacitance value is 15uF. The 150D156X9020B2BE3 solid capacitor has an axial termination style. It has a tolerance of 10%. This product is 12.04 mm long with a diameter of 4.7 mm.
EDA / CAD Models |