Vishay150D475X9050B2BE3Capacitor Tantalum Solid
Cap Tant Solid 4.7uF 50V 10%( 4.7 X 12.04mm) Axial 125°C Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Cap Tant Solid 4.7uF 50V 10%( 4.7 X 12.04mm) Axial 125°C Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8532.21.00.20 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |