EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | 35000 |
Configuration | Single |
Maximum DC Reverse Voltage (V) | Si |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | -55 to 150 |
Maximum Junction Ambient Thermal Resistance | 400 |
Maximum Diode Capacitance (pF) | 150 |
Supplier Temperature Grade | 1.33 |
Maximum RMS Reverse Voltage (V) | 150 |
Mounting | Stud |
Package Height | 41(Max) |
Package Width | 26.92(Max) |
Package Length | 31.07(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-8 |
Pin Count | 2 |
Lead Shape | Terminal Stud |