Switchcraft151Connector Audio and Video
Conn 1/4" Phone Jack F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1/4" Phone Jack | |
F | |
2 | |
2 | |
1 | |
Solder | |
Straight | |
-20 | |
65 | |
Zinc Die Cast | |
Nickel | |
15.87 | |
59.54 | |
Copper Alloy | |
Thermoplastic | |
Panel Mount |
Create a connection with your sound and video using this 1/4\" phone jack 151 audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of copper alloy. It has a female type gender. It has a straight body orientation. This connector has a single port. 151 is housed in thermoplastic. Its 2 terminals use the solder termination method. This product is 15.87 mm long and 59.54 mm. This part has an operating temperature range of -20 °C to 65 °C.