Molex1510320001Connector Memory Card
Conn SIMBLOCK SKT 8 POS 2.54mm Solder RA SMD 0.5A/Contact T/R
Compliant | |
EAR99 | |
Obsolete | |
1510320001 | |
Automotive | No |
PPAP | No |
SIMBLOCK | |
SKT | |
8 | |
4 | |
2.54 | |
Solder | |
Right Angle | |
Gold Over Nickel | |
0.5/Contact | |
10VDC | |
1000 | |
100 | |
-30 | |
85 | |
3000 | |
Normal | |
Tape and Reel | |
0.099 | |
13.02 | |
12.92 | |
0.75 | |
Surface Mount |
This simblock 1510320001 micro SD connector from Molex will allow you to hook up additional memory cards to your application. It has a maximum voltage rating of 10 V. It has a straight body orientation. Its pitch is 2.54 mm. 1510320001 is housed in high temperature thermoplastic. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This power entry module has an operating temperature of -30 to 85 °C. It uses the solder termination method.