Molex1510350002Connector Power

Conn Power M 2 POS Solder RA Thru-Hole 24 Terminal 1 Port Tray

This 1510350002 power connector from Molex is ideal for powering up your circuit. This HDR connector's 2 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This connector has a single port. It has a maximum voltage rating of 600 VDC|600VAC. It has a header type gender. This device has a maximum current rating of 80 A/contact. 1510350002 is housed in liquid crystal polymer. This component comes in tray packaging, useful for fast picking and placing of your parts. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 36.4 mm long, 17.55 mm tall and 34.37 mm deep. Its 24 terminals use the solder termination method.

No Stock Available

Quantity Increments of 1 Minimum 210
  • Date Code:
    2412+
    Manufacturer Lead Time:
    19 weeks
    Country Of origin:
    Indonesia
    • Price: $11.826
    1. 1+$11.826
    2. 500+$11.514
    3. 1000+$11.209
    4. 2500+$10.814
    5. 5000+$10.329
    6. 10000+$9.963
    7. 25000+$9.595